| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM18DRTI-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 36 |
| Tail Length: | .122 in, 3.1 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM18DRTI-S13 |
ECM18DRTI-S13
| Heilind Number: | SULECM18DRTI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM18DRTI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM18DRTI-S13, a high-performance board-to-board PCB connector designed for seamless data transmission in demanding environments. Crafted from durable PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable connectivity with a 5A amperage rating and 950VAC voltage capacity. Featuring two rows of 36 full bellow contacts, it offers efficient signal transfer with a pitch of 3.96mm. The threaded mount type and card extender termination method guarantee secure attachment, while the -65 to 125°C operating temperature range makes it suitable for a wide range of applications. With a compact size of 10.95mm in height and 8.26mm in width, the ECM18DRTIS13 is ideal for space-constrained designs. Trust in this connector for superior performance in your PCB connectivity needs.

