ECM18DRTI

Heilind Number:SULECM18DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRTI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DRTI

Detailed Description

Introducing the ECM18DRTI, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures longevity and stability in operation. Featuring a female gender and two rows with a threaded mount type, it offers easy installation on PCBs. The termination method of Thru Hole and contact material of Phosphor Bronze plated with gold guarantee excellent signal transmission. With a pitch of 3.96mm and voltage rating of 950VAC, it is suitable for high-power applications. The Full Bellow contact type and straight orientation provide secure connections. With 36 positions and a tail length of 3.48mm, it offers versatility in connectivity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environmental conditions. With a compact size of 10.95mm in height and 8.26mm in width, it is ideal for space-constrained designs. The termination plating of Matte Tin ensures durability and corrosion resistance. Classified under the hi-rel category, the ECM18DRTI connector guarantees high reliability in mission-critical applications.