ECM18DRTN-S13

Heilind Number:SULECM18DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRTN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DRTN-S13

Detailed Description

The ECM18DRTN-S13 is a high-performance female board-to-board PCB connector designed for reliable and efficient power transmission. Featuring two rows of 36 gold-plated phosphor bronze contacts with a full bellow contact type, it ensures secure connectivity with low contact resistance. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, this connector is suitable for high-power applications. Its card extender termination method and matte tin plating on the termination ensure easy and durable installation. The connector's straddle orientation and compact dimensions of 10.95mm (.431 in) height and .325 in (8.26mm) width make it ideal for space-constrained PCB layouts. Operating within a wide temperature range from -65 to 125°C, it is reliable in harsh environments. The ECM18DRTNS13 is a top choice for demanding board-to-board connection requirements in various industries.