ECM18DRTN

Heilind Number:SULECM18DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRTN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DRTN

Detailed Description

The ECM18DRTN is a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and two rows of 36 female contacts, it provides reliable connectivity in electronic systems. The connector features a straight orientation with thru-hole termination, making it easy to install on PCBs. Constructed with PBT and phosphor bronze materials, it offers durability and efficient signal transmission. Gold-plated contacts ensure excellent conductivity, while matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 950 VAC, this connector is suitable for harsh environments. Its full bellow contact type and 3.96mm pitch meet industry standards for performance and reliability. With a tail length of 3.48mm and a low profile design, it saves space on the PCB. The ECM18DRTN is a versatile and robust solution for your connectivity needs in aerospace, defense, and industrial applications.