ECM18DRTS-S13

Heilind Number:SULECM18DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRTS-S13
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DRTS-S13

Detailed Description

Introducing the ECM18DRTS-S13, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. This female connector features two rows of 36 positions with a 3.96mm pitch and a side hole mount type, making it ideal for a variety of PCB assembly setups. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability even in high-voltage environments, with a maximum rating of 950 VAC. The termination method of card extender and full bellow contact type allow for secure and stable connections, while the straddle orientation and 3.1mm tail length provide flexibility in installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industrial and commercial settings. Its compact design, with dimensions of 10.95mm in height and 8.26mm in width, offers space-saving benefits without compromising performance. The termination plating of matte tin further enhances its reliability, while its compliance with RoHS standards reflects its environmental sustainability. Whether for telecommunications, aerospace, or other hi-rel applications, the ECM18DRTSS13 is the perfect solution for seamless PCB connectivity.