ECM18DRTS

Heilind Number:SULECM18DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRTS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DRTS

Detailed Description

Introducing the ECM18DRTS Board To Board PCB Connector, a high-performance component designed for reliable power and signal transmission. Featuring a female gender with two rows and side hole mount type, this connector ensures seamless integration into your PCB assembly. With a 5A amperage rating and 950VAC voltage capacity, it guarantees efficient power delivery. The contact material of phosphor bronze with gold plating offers excellent conductivity and durability. Its full bellow contact type and straight orientation provide secure connections. With 36 positions and a pitch of 3.96mm, it allows for versatile board-to-board interconnectivity. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a connector height of 10.95mm and width of 8.26mm, saves valuable PCB space. The termination method of thru hole with matte tin plating ensures easy and reliable soldering. Trust the ECM18DRTS for robust and efficient PCB connectivity in your projects.