ECM18DRUH

Heilind Number:SULECM18DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRUH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DRUH

Detailed Description

Introducing the ECM18DRUH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 36 female contacts, this connector offers seamless connectivity in tight spaces. The PBT and phosphor bronze construction, along with gold-plated contacts, ensure reliable signal transmission with a maximum voltage of 950 VAC and an amperage of 5A. Featuring a clearance hole mount and through-hole termination, installation is quick and easy. The connector's full bellow contacts and straight orientation guarantee secure connections, even in harsh environments with an operating temperature range of -65 to 125 °C. With a connector height of 10.95mm and a width of 8.26mm, it is suitable for various PCB applications. Trust the ECM18DRUH for efficient and durable board-to-board connectivity.