ECM18DRUI

Heilind Number:SULECM18DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DRUI

Detailed Description

The ECM18DRUI is a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures durability even in harsh operating environments. With a contact rating of 5A and a voltage rating of 950VAC, it is suitable for demanding applications. The gold-plated phosphor bronze contacts provide low contact resistance and excellent conductivity. Its threaded mounting and thru-hole termination method offer secure and stable connections. With 36 positions arranged in 2 rows, it allows for efficient board-to-board mating. The connector's straight orientation and full bellow contact type further enhance its versatility. Operating within a wide temperature range of -65 to 125°C, it is reliable in extreme conditions. The connector's compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. With matte tin termination plating ensuring compatibility with lead-free soldering processes, the ECM18DRUI is a dependable solution for various industrial and commercial electronics.