| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM18DRUS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM18DRUS |
ECM18DRUS
| Heilind Number: | SULECM18DRUS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM18DRUS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM18DRUS, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 5A, this connector ensures reliable power transmission. Featuring two rows with 36 positions each, it offers ample connectivity options. The durable construction, with PBT and Phosphor Bronze materials, guarantees long-term performance even in harsh environments. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With a straight orientation and side hole mount type, installation is easy and secure. Operating temperature range from -65 to 125°C makes it suitable for a wide range of industrial settings. Trust the ECM18DRUS for seamless and efficient PCB connections in your projects.

