ECM18DRXI

Heilind Number:SULECM18DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRXI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DRXI

Detailed Description

The ECM18DRXI is a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. Its female gender, two rows, and threaded mount type offer secure attachment. The termination method is through-hole, guaranteeing robust soldering. The contacts, made of gold-plated phosphor bronze, provide excellent conductivity. With a pitch of 3.96mm, voltage rating of 950VAC, and operating temperature range of -65 to 125°C, it meets stringent requirements. The connector's straight orientation, 36 positions, and full bellow contact type make it versatile for various PCB setups. The matte tin termination plating enhances durability, while its compact size (10.95mm height, 8.26mm width) suits space-constrained designs. Whether for industrial, aerospace, or automotive applications, the ECM18DRXI ensures high-reliability connectivity.