| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM18DRXN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .137 in, 3.48 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 36 |
| SKU: | SULECM18DRXN |
ECM18DRXN
| Heilind Number: | SULECM18DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM18DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM18DRXN, a high-performance female connector designed for demanding applications. This connector features two rows of 36 contacts, allowing for secure and reliable connections. With a pitch of 3.96mm (.156 in) and termination method of thru hole, installation is a breeze. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a maximum voltage of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its straight orientation and compact design with a connector height of 10.95mm (.431 in) and width of 8.26mm (.325 in) make it ideal for space-constrained applications. Trust the ECM18DRXN for secure and efficient board-to-board or card edge connections.

