ECM18DRYH-S13

Heilind Number:SULECM18DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRYH-S13
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DRYH-S13

Detailed Description

Introducing the ECM18DRYHS13, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Engineered with precision, this female connector features two rows with 36 positions, ensuring optimal functionality. The contact material, made of Phosphor Bronze with Gold plating, guarantees reliable and durable performance. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, this connector is ideal for high-power applications. Its unique Full Bellow contact type and Matte Tin termination plating further enhance its efficiency. The ECM18DRYHS13 is built to withstand extreme operating temperatures ranging from -65 to 125 °C, making it suitable for a wide range of environments. Its compact design, with a connector height of 10.95mm (.431 in) and width of 8.26mm (.325 in), allows for easy installation on PCBs. Whether used in industrial machinery, aerospace systems, or telecommunications equipment, this connector ensures seamless data transmission and power distribution. Trust the ECM18DRYHS13 for superior connectivity performance in your electronic designs.