ECM18DRYH

Heilind Number:SULECM18DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRYH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DRYH

Detailed Description

Introducing the ECM18DRYH Board-to-Board PCB Connector, a high-performance component designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures longevity and stability in operation. With a 5A amperage and 950VAC voltage rating, it meets demanding power requirements, making it ideal for a wide range of applications. The female connector with two rows and 36 positions offers ample connectivity options. Its clearance hole mount type and thru-hole termination method facilitate easy and secure installation. The gold-plated contacts on a 3.96mm pitch provide excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design measuring 10.95mm in height and 8.26mm in width, it saves valuable board space. Trust the ECM18DRYH for high-reliability connections in your PCB designs.