ECM18DRYI-S13

Heilind Number:SULECM18DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRYI-S13
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DRYI-S13

Detailed Description

Introducing the ECM18DRYI-S13, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. With a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in demanding environments. Featuring a female gender and two rows of contacts, it offers a total of 36 positions with a pitch of 3.96mm (.156 inch) for secure mating. The contact plating of gold and termination method of card extender guarantee low contact resistance and efficient data transfer. With a high voltage rating of 950VAC and operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The connector's threaded mount type and straddle orientation allow for easy installation and space-saving on the PCB. Trust in the ECM18DRYI-S13 for superior performance in your electronic designs.