| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM18DRYI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM18DRYI |
ECM18DRYI
| Heilind Number: | SULECM18DRYI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM18DRYI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM18DRYI, a high-performance female PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 36 gold-plated contacts offer superior conductivity, rated for 5A and 950VAC. The Full Bellow contact type and threaded mount design provide secure connections, while the termination method allows for easy installation on PCBs. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Measuring 10.95mm in height and with a tail length of 10.8mm, it offers a compact yet efficient solution for board-to-board connections. Trust the ECM18DRYI for your critical electronic systems, where quality and performance are paramount.

