| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM18DRYN-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 36 |
| Tail Length: | 10.4 mm, .41 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM18DRYN-S13 |
ECM18DRYN-S13
| Heilind Number: | SULECM18DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM18DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM18DRYN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. Featuring a female gender and two rows, it offers a total of 36 positions with a pitch of 3.96mm. The full bellow contact type with gold plating guarantees excellent signal transmission, while the termination method of card extender simplifies installation. Operating at a voltage of 950VAC and with an amperage of 5A, it meets stringent power requirements. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in diverse industries. Trust the ECM18DRYN-S13 for secure and efficient board-to-board connections.

