ECM18DRYN

Heilind Number:SULECM18DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRYN
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DRYN

Detailed Description

Introducing the ECM18DRYN Board-to-Board PCB Connector, a high-performance component designed for seamless data transmission in electronic systems. This female connector features two rows with a total of 36 positions, allowing for efficient connectivity. With a pitch of 3.96mm (.156 in) and termination through-hole method, it ensures secure and stable attachment to PCBs. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, even in demanding environments. Operating at a voltage of 950 VAC and an impressive amperage of 5A, this connector is suitable for a wide range of applications. Its straight orientation and compact design, with dimensions of 10.95mm (.431 in) in height and .325 in (8.26mm) in width, make it easy to integrate into circuit boards. With a tail length of 10.8mm (.425 in) and termination plating of matte tin, it offers reliability and longevity. The connector is ideal for use in various industries, including telecommunications, aerospace, and industrial electronics. Trust the ECM18DRYN for superior performance in your connectivity needs.