ECM18DRYS-S13

Heilind Number:SULECM18DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DRYS-S13
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DRYS-S13

Detailed Description

Introducing the ECM18DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage capability of 950VAC, it is suitable for power and signal transmission. The female connector with 2 rows and 36 positions offers ample connectivity options. Utilizing a side hole mount and card extender termination method, installation is efficient. Gold-plated contacts on Phosphor Bronze provide excellent conductivity and durability. Operating in a wide temperature range of -65 to 125 °C, it is ideal for industrial and aerospace applications. With a pitch of 3.96mm and a tail length of 10.4mm, it offers precise and secure connections. This connector, with its full bellow contact type and straddle orientation, ensures optimal signal integrity. Its compact size, measuring 10.95mm in height and 8.26mm in width, allows for space-efficient PCB layout. The termination plating of Matte Tin enhances solderability. Classified under hi-rel components, it meets stringent quality standards. The ECM18DRYSS13 is the perfect choice for high-performance PCB interconnect solutions.