| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM18DSAH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .27 in, 6.85 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM18DSAH |
ECM18DSAH
| Heilind Number: | SULECM18DSAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM18DSAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM18DSAH, a high-performance female PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector ensures durability and reliability. Featuring a clearance hole mount type and thru-hole termination method, it offers easy and secure installation. The gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow design ensures optimal signal integrity. This connector boasts 36 positions, ideal for complex PCB setups. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage rating of 950VAC, it is suitable for harsh environments. With a low-profile right-angle orientation and compact dimensions, it saves space on the PCB. Trust the ECM18DSAH for your high-reliability board-to-board and card edge connectivity needs.

