ECM18DSAI

Heilind Number:SULECM18DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DSAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DSAI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DSAI

Detailed Description

Introducing the ECM18DSAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of threaded mounts, this connector ensures secure and reliable connections. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. The full bellow contact type and right-angle orientation make it ideal for space-constrained installations. Boasting 36 positions and a voltage rating of 950 VAC, it is suitable for power and signal transmission. The connector's rugged construction, with a tail length of 6.85mm and termination plating of matte tin, ensures durability in harsh environments. Operating in a wide temperature range from -65 to 125°C, it is perfect for industrial and military applications. With a compact size of 10.95mm in height and .325 inches in width, it offers versatility in PCB designs. Trust the ECM18DSAI for unmatched performance in connectivity solutions.