ECM18DSAN

Heilind Number:SULECM18DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DSAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DSAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DSAN

Detailed Description

Introducing the ECM18DSAN, a high-performance board-to-board PCB connector designed for critical electronic applications. This female connector features two rows of 36 contacts, ensuring secure and efficient connectivity. Constructed with durable PBT and Phosphor Bronze materials, it offers reliable performance in harsh environments. The termination method of Thru Hole with Matte Tin plating guarantees strong solder connections. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is ideal for power and signal transmission. Its Full Bellow contact type and Gold plating ensure low contact resistance and long-term reliability. Operating smoothly in temperatures ranging from -65 to 125°C, it meets the demands of various industries. The right-angle orientation and compact design make it suitable for space-constrained applications. Trust the ECM18DSAN for seamless connectivity in your electronic systems.