ECM18DSAS

Heilind Number:SULECM18DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DSAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DSAS
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DSAS

Detailed Description

Introducing the ECM18DSAS, a high-performance female board-to-board PCB connector designed for reliable power transmission in electronic devices. With PBT and phosphor bronze construction, this connector ensures durability and excellent conductivity. Featuring a 5A amperage and 950VAC voltage rating, it meets stringent industry standards for safe operation. Its 2-row, right-angle orientation with side-hole mounting and through-hole termination method offers versatile installation options. With 36 gold-plated contact positions and a full bellow design, signal integrity is maintained even in demanding environments. The connector's matte tin termination plating guarantees secure connections. Operating temperature range of -65 to 125°C ensures performance in harsh conditions. Measuring 10.95mm in height and 8.26mm in width, it's compact yet efficient. Ideal for use in aerospace, defense, and industrial applications, the ECM18DSAS is a dependable solution for your connectivity needs.