ECM18DSEF

Heilind Number:SULECM18DSEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DSEF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DSEF
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DSEF

Detailed Description

Introducing the ECM18DSEF, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The 36-position, 2-row design allows for efficient connectivity, while the floating bobbin mount type offers flexibility in installation. Utilizing eyelet termination, it guarantees secure attachment to PCBs. The connector's full bellow contact type and straight orientation further enhance its functionality. With a wide operating temperature range of -65 to 125°C and high-quality matte tin termination plating, the ECM18DSEF is a dependable choice for critical electronic systems.