ECM18DSEH-S13

Heilind Number:SULECM18DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DSEH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DSEH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DSEH-S13

Detailed Description

The ECM18DSEH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, it ensures robust durability and reliable conductivity. With an amperage rating of 5A and a voltage capacity of 950 VAC, this connector is suitable for power-hungry systems. Its female gender with two rows and 36 positions allows for versatile connectivity. The contact material of Phosphor Bronze with Gold plating guarantees excellent signal transmission. The Full Bellow contact type and straddle orientation ensure secure mating. With a clearance hole mount type and card extender termination method, installation is convenient. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact dimensions of 10.95mm height and 8.26mm width make it ideal for space-constrained designs. With Matte Tin termination plating, it offers long-term reliability. This connector is part of the ECM18DSEHS13 series, meeting the highest standards for performance and durability.