ECM18DSEH

Heilind Number:SULECM18DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DSEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DSEH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DSEH

Detailed Description

Introducing the ECM18DSEH, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in), this connector features two rows of 36 gold-plated contacts made of durable phosphor bronze, ensuring reliable signal transmission at a voltage of up to 950VAC. The termination method with eyelet contacts guarantees secure and stable connections, while the full bellow design enhances resilience to environmental factors. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is perfect for harsh industrial environments. With a low connector height of 10.95mm (.431in) and a compact width of 8.26mm (.325in), it offers efficient space utilization on PCBs. The termination plating of matte tin further enhances durability. Suitable for various hi-rel applications, the ECM18DSEH connector is a versatile and dependable solution for your connectivity needs.