ECM18DSEI-S13

Heilind Number:SULECM18DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DSEI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DSEI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DSEI-S13

Detailed Description

ECM18DSEI-S13 is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a female gender with two rows for secure connectivity, this connector boasts a threaded mount type and card extender termination method for easy installation. Crafted with PBT and Phosphor Bronze materials, it ensures durability and reliable performance. With an amperage rating of 5A and a voltage capacity of 950 VAC, it is suitable for power and signal transmission. The gold-plated Phosphor Bronze contacts and Matte Tin termination plating guarantee excellent conductivity and corrosion resistance. Operating efficiently in a wide temperature range from -65 to 125 °C, it is ideal for harsh environments. The connector's full bellow contact type and straddle orientation provide stable and robust connections. With 36 positions and a pitch of 3.96mm, it offers versatility in PCB setups. Compact in size, with dimensions of 10.95mm in height and 8.26mm in width, it is space-efficient. Classified under the hi-rel category, the ECM18DSEIS13 connector meets high-reliability standards for mission-critical systems. Upgrade your PCB assemblies with this premium connector, ensuring seamless performance in aerospace, defense, and industrial applications.