ECM18DSEI-S243

Heilind Number:SULECM18DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DSEI-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:18
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:18
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DSEI-S243

Detailed Description

The PBT & Phosphor Bronze Threaded Eyelet Connector ( ECM18DSEI-S243) is a reliable solution for high-performance board-to-board or card-edge connections. With a robust amperage rating of 3A and a maximum voltage of 950VAC, this connector ensures efficient power transmission. Featuring 18 positions in a single row, it offers ample connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 3.96mm and tail length of 4.73mm, it is suitable for various PCB layouts. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial applications. Its straight orientation and compact dimensions (10.95mm connector height, 8.26mm connector width) make it easy to integrate into designs. Terminated with matte tin, it complies with RoHS standards for environmental sustainability. Whether in aerospace, telecommunications, or other hi-rel industries, the ECM18DSEIS243 ensures secure and durable connections.