ECM18DSEI

Heilind Number:SULECM18DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DSEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DSEI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DSEI

Detailed Description

Enhance your PCB connectivity with the ECM18DSEI female connector. Featuring two rows for efficient organization, this threaded mount type connector ensures secure installation. Crafted with PBT and durable phosphor bronze, it offers reliable performance in demanding environments. The eyelet termination method guarantees easy setup. With gold-plated phosphor bronze contacts, it delivers excellent conductivity, supporting an amperage of 5A and a voltage of 950VAC. Its full bellow contact type and straight orientation further optimize signal transmission. With 36 positions and a 3.96mm pitch, it provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for various applications. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it space-efficient. Matte tin termination plating ensures longevity. Perfect for board-to-board and card edge connections, the ECM18DSEI is a dependable choice for your connectivity needs.