ECM18DSEN-S13

Heilind Number:SULECM18DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DSEN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DSEN-S13
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DSEN-S13

Detailed Description

Introducing the ECM18DSENS13, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. This female connector features two rows with 36 positions, ensuring ample connectivity for your devices. The termination method is through card extender, and the contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity. With a pitch of 3.96mm and voltage rating of 950VAC, it meets rigorous industry standards for power transmission. Its full bellow contact type and straddle orientation further enhance its durability and stability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. The compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. With matte tin termination plating for added protection, the ECM18DSENS13 is a dependable choice for your connectivity needs.