ECM18DSEN

Heilind Number:SULECM18DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DSEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DSEN

Detailed Description

ECM18DSEN is a high-quality female PCB connector designed for reliable power transmission in electronic devices. Featuring PBT & Phosphor Bronze construction with gold-plated contacts, this connector ensures optimal conductivity and durability. With a 5A amperage and 950VAC voltage rating, it is suitable for applications requiring high power transmission. The connector offers 36 positions in a compact design, with 2 rows and a pitch of 3.96mm (.156 in). Its straight orientation and eyelet termination method make it easy to install on PCBs. Operating seamlessly in a wide temperature range from -65 to 125°C, it is perfect for use in various environments. The connector complies with stringent quality standards, making it ideal for industrial and commercial applications. Trust the ECM18DSEN for seamless and efficient board-to-board or card edge connections in your projects.