| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM18DSES-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 36 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM18DSES-S13 |
ECM18DSES-S13
| Heilind Number: | SULECM18DSES-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM18DSES-S13 |
| ECAD Model: |
Specifications
Detailed Description
The ECM18DSES-S13 is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold-plated contacts, this connector ensures reliable power transmission up to 5A at 950VAC. With a compact design, it offers 36 positions in a dual-row layout, perfect for high-density PCBs. The termination method of Card Extender with Side Hole mount type allows for easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its Full Bellow contact type and Matte Tin termination plating guarantee excellent conductivity and longevity. Ideal for aerospace, defense, and other hi-rel industries, the ECM18DSESS13 is a vital component for secure and efficient PCB connections.

