ECM18DSES-S243

Heilind Number:SULECM18DSES-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DSES-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DSES-S243
Amperage:3 A
Gender:Female
Number of Contacts:18
Number of Rows:1
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:18
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DSES-S243

Detailed Description

The ECM18DSES-S243 is a high-performance PCB connector designed for robust connectivity in demanding environments. Featuring PBT & Phosphor Bronze construction with gold-plated contacts, this female connector ensures reliable signal transmission with a current rating of 3 A and a voltage capacity of 950 VAC. With a straight orientation and side hole mount type, it offers easy installation on circuit boards. The 18-position connector with a pitch of 3.96mm is ideal for applications requiring multiple connections. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial and commercial uses. The matte tin termination plating enhances durability, making it a dependable choice for board-to-board and card edge connections. Trust the ECM18DSESS243 for high-reliability performance in your electronic systems.