ECM18DSES

Heilind Number:SULECM18DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DSES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DSES
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DSES

Detailed Description

Introducing the ECM18DSES, a high-performance board-to-board PCB connector designed for reliable power transmission. With a current rating of 5A and voltage capability of 950VAC, this female connector features two rows of 36 gold-plated contacts, ensuring optimal conductivity. Its robust construction, including PBT and phosphor bronze materials, guarantees durability even in harsh environments, with an operating temperature range of -65 to 125°C. The straight orientation and side hole mount type make installation seamless, while the eyelet termination method offers secure connectivity. Measuring at 10.95mm in height and .325 inches in width, the ECM18DSES is compact yet efficient, perfect for space-constrained applications. Whether for industrial machinery, telecommunications, or aerospace systems, this connector, with its matte tin termination plating and full bellow contact type, meets the highest standards for performance and reliability. Elevate your connectivity solutions with the ECM18DSES.