ECM18DSUH

Heilind Number:SULECM18DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DSUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DSUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:18
SKU:SULECM18DSUH

Detailed Description

Featuring a high-quality construction of PBT and Phosphor Bronze, the ECM18DSUH connector is engineered for optimal performance in demanding environments. With an amperage rating of 5A and a voltage capacity of 950VAC, this female connector ensures reliable power transmission. The contact material, Phosphor Bronze, plated with gold, guarantees excellent conductivity. Its Full Bellow contact type and thru-hole termination method provide secure and stable connections. With 18 positions and a pitch of 3.96mm, it offers versatility in various applications. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh conditions. Meeting industry standards for clearance hole mount type and matte tin termination plating, it is ideal for use in hi-rel applications. The ECM18DSUH is a vital component in board-to-board and card edge connectors, ensuring efficient and durable connectivity in electronic systems.