ECM18DSUN

Heilind Number:SULECM18DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DSUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DSUN
Amperage:5 A
Gender:Female
Number of Contacts:18
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:18
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DSUN

Detailed Description

Introducing the ECM18DSUN, a high-performance female PCB connector designed for seamless board-to-board connectivity. Crafted with a durable combination of PBT and Phosphor Bronze materials, this connector ensures reliable power transmission at an amperage of 5A and a voltage of 950VAC. Featuring a straight orientation and 18 gold-plated contact positions with Full Bellow design, it guarantees secure and efficient signal transfer. With a termination method of Thru Hole and termination plating of Matte Tin, installation is a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a variety of environments. Its compact dimensions of 10.95mm in height and .325in in width make it suitable for space-constrained applications. Whether in industrial settings or electronic devices, the ECM18DSUN is the perfect choice for ensuring robust and durable connections.