| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM18DSUS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 18 |
| Number of Rows: | 1 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 18 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM18DSUS |
ECM18DSUS
| Heilind Number: | SULECM18DSUS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM18DSUS |
| ECAD Model: |
Specifications
Detailed Description
The ECM18DSUS is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156”), this connector offers 18 gold-plated contacts, ensuring reliable signal transmission at up to 950VAC. The contact material is phosphor bronze, guaranteeing durability and longevity even in harsh operating conditions ranging from -65 to 125°C. Featuring a straight orientation and side hole mount type, installation is efficient and secure. The termination method is thru-hole with matte tin plating, further enhancing connectivity. With a compact size of 10.95mm (.431”) in height and .325” (8.26mm) in width, this connector is ideal for space-constrained PCB layouts. Trust the ECM18DSUS for high-speed and high-reliability connectivity in your electronic designs.

