ECM18DSXI

Heilind Number:SULECM18DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DSXI
Amperage:5 A
Gender:Female
Number of Contacts:18
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:18
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DSXI

Detailed Description

The ECM18DSXI Connector offers reliable and high-performance connectivity in board-to-board applications. Featuring a female gender and a single row design, this connector is seamlessly threaded onto the board for secure mounting. Its termination method through hole ensures a stable connection, while the contact material of phosphor bronze with gold plating guarantees excellent conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it's suitable for demanding industrial environments. The 18 positions and full bellow contact type provide ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is durable and resilient. Its compact dimensions of 10.95mm height and 8.26mm width make it ideal for space-constrained PCB layouts. The matte tin termination plating ensures long-term reliability. Classified under high-quality board-to-board PCB connectors, the ECM18DSXI is a top choice for robust and efficient connectivity solutions.