| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM18DSXN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 18 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 18 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM18DSXN |
ECM18DSXN
| Heilind Number: | SULECM18DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM18DSXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM18DSXN, a reliable and high-performance board-to-board PCB connector designed for precision electronic applications. This female connector features 18 positions with a pitch of 3.96mm, ensuring seamless connectivity in compact spaces. Its termination method through-hole and contact plating with gold and phosphor bronze guarantee optimal signal transmission and durability. With an operating temperature range of -65 to 125°C and a voltage rating of 950VAC, it is suitable for a wide range of environments. The full bellow contact type and straight orientation offer easy and secure mating. Measuring at 10.95mm in height and 8.26mm in width, it provides a compact yet sturdy solution for your connectivity needs. Trust in the ECM18DSXN for efficient and long-lasting performance in your electronic designs.

