| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM18DTAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM18DTAD |
ECM18DTAD
| Heilind Number: | SULECM18DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM18DTAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM18DTAD, a high-performance PCB connector designed for demanding applications. Crafted from PBT and Phosphor Bronze with Gold plating, this connector ensures reliable conductivity and durability. With a 3A amperage and 950VAC voltage rating, it guarantees efficient power transmission. Featuring a compact design with two rows and 36 positions, it maximizes connectivity in limited spaces. The right-angle orientation and clearance hole mount type offer versatile installation options. Its loop bellow contact type and matte tin termination plating further enhance performance. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for various environments. Trust the ECM18DTAD for secure and efficient board-to-board connections in aerospace, telecommunications, and other industries.

