| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM18DTAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM18DTAH |
ECM18DTAH
| Heilind Number: | SULECM18DTAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM18DTAH |
| ECAD Model: |
Specifications
Detailed Description
The ECM18DTAH board-to-board PCB connector offers reliable connectivity for high-power applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage capability of 950VAC, this connector is suitable for demanding environments. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. With 36 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is ideal for use in harsh conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. Overall, the ECM18DTAH is a high-performance solution for your board-to-board connection needs.

