ECM18DTAI

Heilind Number:SULECM18DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DTAI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DTAI

Detailed Description

This ECM18DTAI connector boasts a robust design, featuring PBT and Phosphor Bronze construction with gold plating for reliable conductivity in demanding applications. With a current rating of 3A and voltage capability of up to 950VAC, it ensures efficient power transmission. The female connector, with two rows and right-angle orientation, offers 36 positions for versatile connectivity on PCBs. Its loop bellow contact type and threaded, thru-hole mount make for secure and stable attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in extreme environments. The Matte Tin termination plating guarantees durability. Measuring at a compact height of .61 inches and width of .37 inches, it fits seamlessly into electronic setups. From high-speed data transmission to power distribution, this connector, part of the Board To Board PCB series, is a dependable choice for various industrial and electronic applications.