ECM18DTAN

Heilind Number:SULECM18DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DTAN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DTAN

Detailed Description

Introducing the ECM18DTAN, a high-performance board-to-board PCB connector designed for reliable power transmission. Crafted with precision from PBT and Phosphor Bronze, this female connector ensures durable connectivity in demanding environments. Featuring two rows with 36 positions each, it offers ample connectivity options. The contact material is gold-plated Phosphor Bronze, guaranteeing optimal conductivity. With a pitch of 3.96mm, it allows for efficient signal transmission. Operating at a maximum voltage of 950 VAC and 3A amperage, it is suitable for various applications. The loop bellow contact type and right-angle orientation enhance versatility in circuit board layouts. With a termination method of thru-hole and termination plating in matte tin, it ensures secure and stable connections. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The -65 to 125°C operating temperature range makes it suitable for use in extreme conditions. Ideal for industrial and electronic applications, the ECM18DTAN is a reliable solution for your connectivity needs.