ECM18DTAS

Heilind Number:SULECM18DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DTAS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DTAS

Detailed Description

The ECM18DTAS is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows with 36 positions, it offers ample connectivity options. The termination method of thru-hole soldering guarantees secure attachment to the PCB. Constructed with durable PBT and phosphor bronze materials, and gold-plated contacts for optimal conductivity, this connector is built to last in harsh environments. Its loop bellow contact type and right-angle orientation provide flexibility in installation. With an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of conditions. The compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained designs. Trust the ECM18DTAS for dependable and efficient board-to-board connections in your electronic systems.