ECM18DTAT

Heilind Number:SULECM18DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DTAT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DTAT

Detailed Description

The ECM18DTAT is a high-performance female connector designed for board-to-board PCB applications. With two rows of contacts and a threaded mount type, this connector ensures secure and reliable connections. Featuring PBT and Phosphor Bronze construction with Gold contact plating, it offers excellent conductivity and durability. Operating at an amperage of 3A and a voltage of 950VAC, it is suitable for various electronic systems. The right-angle orientation and loop bellow contact type make it convenient for tight spaces. With 36 positions and a pitch of 3.96mm, it allows for efficient signal transmission. The termination method of this connector is thru-hole, with matte tin plating for enhanced solderability. Rated for an operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. Measuring .61 inches in height and 9.4mm in width, the ECM18DTAT is a compact yet powerful solution for your connectivity needs.