ECM18DTBH

Heilind Number:SULECM18DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DTBH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DTBH

Detailed Description

Introducing the ECM18DTBH, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, this connector ensures durability and reliability in any environment. Featuring a 3A amperage rating and 950VAC voltage capability, it guarantees efficient power transmission. The female gender, right-angle orientation, and two rows of 36 contact positions make it versatile for various connectivity needs. Gold-plated phosphor bronze contacts and matte tin termination provide excellent conductivity and corrosion resistance. With a pitch of 3.96mm and clearance hole mount type, installation is convenient. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh conditions. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the ECM18DTBH for secure and high-speed board-to-board connections in industrial, automotive, and aerospace systems.