| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM18DTBI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM18DTBI |
ECM18DTBI
| Heilind Number: | SULECM18DTBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM18DTBI |
| ECAD Model: |
Specifications
Detailed Description
The ECM18DTBI connector boasts a sturdy construction with PBT housing and Phosphor Bronze contacts, ensuring reliable performance in demanding environments. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. Gold plating on the contacts guarantees excellent conductivity, while the loop bellow contact type offers efficient signal transmission. With 36 positions and a voltage rating of 950 VAC, this connector is ideal for high-power applications. Its right-angle orientation and compact design make it versatile for various PCB connectivity needs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for mission-critical systems.

