| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM18DTBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM18DTBN |
ECM18DTBN
| Heilind Number: | SULECM18DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM18DTBN |
| ECAD Model: |
Specifications
Detailed Description
SKU ECM18DTBN boasts a durable construction featuring PBT and Phosphor Bronze materials. With a 3A amperage and 950VAC voltage capacity, this female connector ensures reliable power transmission. Its 2-row design with 36 positions offers ample connectivity options. The termination method of thru-hole soldering with gold-plated contacts guarantees secure and low-resistance connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its right-angle orientation and compact dimensions make it ideal for space-saving board-to-board or card edge connections in electronic applications. Trust in the high-quality performance of the ECM18DTBN for your connectivity needs.

