ECM18DTKH-S288

Heilind Number:SULECM18DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DTKH-S288

Detailed Description

Introducing the ECM18DTKHS288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Operating at an amperage of 3A and a voltage of 950VAC, it offers robust power transmission capabilities. The female gender connector with two rows and 36 positions, along with a clearance hole mount type, facilitates easy installation. Its termination method, through card extender contacts made of gold-plated phosphor bronze, guarantees excellent signal integrity. With a pitch of 3.96mm and a contact type of loop bellow, it provides precise and secure connections. Suitable for a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it space-efficient on PCBs. The matte tin termination plating enhances durability and solderability. Trust the ECM18DTKHS288 for high-reliability interconnect solutions in your critical systems.