ECM18DTKN

Heilind Number:SULECM18DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DTKN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DTKN

Detailed Description

Introducing the ECM18DTKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows for secure connectivity, this connector boasts a rugged construction with PBT and Phosphor Bronze materials, ensuring reliability in harsh environments. With a contact plating of gold and termination method via through-hole soldering, it guarantees excellent conductivity and durability. The loop bellow contact type allows for efficient signal transmission, while the straight orientation and 36 positions offer versatile connectivity options. Operating at a wide temperature range of -65 to 125°C and with a high voltage rating of 950 VAC, it's ideal for use in various industries. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it's space-efficient without compromising performance. Trust the ECM18DTKN for seamless and dependable board-to-board connections in your electronic designs.