ECM18DTMD

Heilind Number:SULECM18DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DTMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DTMD

Detailed Description

Introducing the ECM18DTMD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 36 positions, allowing for secure and reliable connections. With a current rating of 3A and a voltage resistance of 950VAC, it ensures efficient power transmission. The PBT and Phosphor Bronze construction, along with gold-plated contacts, guarantee durability and signal integrity. Its right-angle orientation and clearance hole mount type offer flexibility in installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. The loop bellow contact type and matte tin termination plating further enhance its performance. Measuring at 15.49mm in height and 9.4mm in width, the ECM18DTMD is compact yet powerful, making it a perfect choice for aerospace, defense, and industrial applications. Upgrade your connectivity with this advanced PCB connector.